| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879259-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.61 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879259-8 |
9-1879259-8
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 2K61 0.1% 15PPM 1K RL precision resistor. Measuring 1206 in size, this thin film element boasts a resistance of 2.61 KΩ with a tight tolerance of .1%. Designed for surface mount installation with solder termination, it guarantees reliable performance in diverse applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality in a compact package. Trust in its quality and precision for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


