| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879260-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879260-1 |
9-1879260-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality Thin Film Precision Resistor. With a resistance of 5.49 KΩ and a tolerance of 0.1%, it guarantees accurate performance even in demanding applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x 0.55 mm ensure compatibility with various setups. Rated for 0.25 W power and 200 V, this resistor is reliable and efficient. Whether you're a professional or hobbyist, this component from our Surface Mount Resistors range is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


