| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879265-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 287 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879265-2 |
9-1879265-2
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality RP 2B 287K resistor. Boasting a resistance value of 287 KΩ with a tolerance of just 0.1%, this thin film element ensures accurate performance in your designs. Operating at a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. With a compact 1206 size and surface mount termination, installation is a breeze. RoHS compliant and boasting a low temperature coefficient of 15PPM, this resistor is not only reliable but environmentally friendly too. Upgrade your electronic projects with the reliability and accuracy of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


