9-1879268-7

Heilind Number:AMP9-1879268-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879268-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 21R5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879268-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:21.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879268-7

Detailed Description

Enhance your electronic projects with our precision-designed RP 2A 21R5 0.1% 15PPM CUT LENGTH resistor. This high-quality component, featuring a 0805 size code and thin film element type, offers a resistance of 21.5 Ω with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various applications. With surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, installation is convenient and space-efficient. Trust in the durability and accuracy of this resistor for seamless integration into your circuitry.