9-1879270-5

Heilind Number:AMP9-1879270-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879270-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 102R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879270-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:102 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879270-5

Detailed Description

Enhance circuit precision with our RP 2A 102R precision resistor, featuring a low tolerance of 0.1% and a temperature coefficient of 15PPM. This surface mount chip resistor, designed for high-precision applications, offers a resistance of 102 Ω and a power rating of .125 W, ensuring reliable performance. With a rated voltage of 150 V, it meets demanding electronic requirements. The thin film element technology guarantees accuracy, while the solder termination type simplifies installation. Compact in size at 0805 with dimensions of 2 x 1.25 x .55 mm, it's ideal for space-constrained designs. Trust in our Surface Mount Resistors for quality and precision in electronic systems.