9-1879273-5

Heilind Number:AMP9-1879273-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879273-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K1 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879273-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879273-5

Detailed Description

Enhance circuit precision with our RP 2A 1K1 thin film precision resistor, designed for high accuracy applications. With a resistance value of 1.1 KΩ and a tight tolerance of 0.1%, this surface mount component guarantees reliable performance. Operating at a power rating of .125 W, it can withstand voltages up to 150 V, making it suitable for a wide range of electronic devices. Measuring 2 x 1.25 x .55 mm, it features two solder terminations for easy installation. Trust in the quality of our precision resistor for optimal circuit performance.