9-1879273-7

Heilind Number:AMP9-1879273-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879273-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K13 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879273-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.13 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879273-7

Detailed Description

Enhance precision in your circuitry with this RP 2A 1K13 0.1% 15PPM CUT LENGTH resistor, designed for optimal performance. Measuring at 0805 size code and featuring a power rating of .125 W, it ensures reliable operation in a compact form factor. With a resistance of 1.13 KΩ and a tolerance of .1%, it guarantees accurate signal processing. Operating at a rated voltage of 150 V, it meets stringent industry standards. Its surface mount termination type facilitates easy installation, while its thin film element construction offers stability. RoHS compliance further underscores its quality, making it an essential component for precision resistor applications.