9-1879274-2

Heilind Number:AMP9-1879274-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879274-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K37 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879274-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879274-2

Detailed Description

Enhance circuit precision with our RP 2A 2K37 0.1% Thin Film Precision Resistor, meticulously crafted for exceptional performance. Boasting a resistance of 2.37 KΩ with a tolerance of .1%, this surface mount resistor guarantees accuracy in signal processing. Its compact 0805 size and solder termination make it easy to integrate into any design, while the .125 W power rating and 150 V rated voltage ensure reliable operation. With dimensions of 2 x 1.25 x .55 mm, it offers space-efficient solutions for a wide range of applications. Trust in the quality and consistency of our precision resistor for your electronic projects.