9-1879276-4

Heilind Number:AMP9-1879276-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879276-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 11K8 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879276-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879276-4

Detailed Description

Enhance precision in your electronic projects with this RP 2A 11K8 0.1% 15PPM CUT LENGTH surface mount resistor. Featuring a resistance of 11.8 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a range of applications. The solder termination type and surface mount mounting style make installation a breeze. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in its reliability, as it's RoHS compliant for environmentally friendly operation. Upgrade your circuitry with this high-quality precision resistor.