| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879278-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 57.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879278-2 |
9-1879278-2
Specifications
Detailed Description
Enhance circuit precision with this RP 2A 57K6 0.1% 15PPM 1K RL surface mount resistor. Featuring a resistance of 57.6 KΩ with a tolerance of .1%, it ensures accurate performance in electronic applications. Its thin film element construction guarantees reliability, while its compact 0805 size and solder termination make it easy to integrate onto PCBs. With a power rating of .125 W and a rated voltage of 150 V, this precision resistor meets high-performance standards. Ideal for demanding environments, it is a vital component in achieving optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


