9-1879278-8

Heilind Number:AMP9-1879278-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879278-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 60K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879278-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:60.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879278-8

Detailed Description

Enhance your circuitry with the RP 2A 60K4 precision resistor, a high-performance component designed for critical applications. With a resistance of 60.4 KΩ and a tolerance of .1%, this thin film resistor ensures precise and reliable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it delivers stable and consistent results. Its surface mount termination type makes for easy installation, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space in your design. Ideal for demanding environments, this resistor guarantees low temperature coefficient and high stability with a low ppm. Elevate your electronic projects with the quality and precision of the RP 2A 60K4 resistor.