9-1879279-7

Heilind Number:AMP9-1879279-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879279-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 137K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879279-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879279-7

Detailed Description

Enhance circuit performance with our RP 2A precision resistor, crafted with cutting-edge thin film technology for unrivaled accuracy. This 137 KΩ resistor boasts a tolerance of just 0.1%, ensuring consistent and reliable operation even in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it delivers robust performance in a compact 0805 package. Its surface mount design and solder termination make installation a breeze, while its low temperature coefficient of 15PPM guarantees stable operation over time. Trust in the quality and precision of our resistor for your electronic projects.