9-1879281-5

Heilind Number:AMP9-1879281-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879281-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 649K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879281-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:649 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879281-5

Detailed Description

Enhance your electronic circuitry with the RP 2A Precision Resistor, a high-quality component designed for optimal performance. This thin film resistor boasts a resistance of 649 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it can handle demanding applications with ease. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliant for environmentally conscious manufacturing, this resistor is a dependable choice for precision engineering projects.