| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879640-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 110 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879640-6 |
9-1879640-6
| Heilind Number: | AMP9-1879640-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879640-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4P 110K 0.5% 50PPM Through Hole Resistor. With a power rating of 1W and a resistance of 110 KΩ, this resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation. The thin film element technology guarantees precision with a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C. RoHS compliant, this resistor is environmentally friendly and suitable for a variety of applications. Elevate your project with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


