9-1879640-7

Heilind Number:AMP9-1879640-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879640-7
ECAD Model:
3D Model

Description:

H4P 115K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879640-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:115 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879640-7

Detailed Description

Enhance your electronic circuits with the H4P 115K 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W, making it ideal for a variety of applications. With a resistance of 115 KΩ and a tolerance of 0.5%, it ensures precision and reliability in your designs. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is built to withstand harsh environments. Its thin film element and tinned copper leads guarantee efficient performance and easy installation. RoHS compliant and rated for 500 V, it meets stringent industry standards for environmental responsibility and safety. Elevate your projects with the H4P resistor, a dependable choice for through hole mounting.