| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879662-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 86.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP9-1879662-1 |
9-1879662-1
| Heilind Number: | AMP9-1879662-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879662-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision Axial Leaded resistor, featuring a resistance of 86.6 Ω with a tight tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in demanding environments. With a power rating of .25 W and a rated voltage of 350 V, this Thin Film resistor is suitable for a wide range of applications. Its compact 7.2 x 2.5 mm dimensions and Tinned Copper Leads make it easy to install, while its operating temperature range of -55 to 155 °C guarantees reliability. Compliant with RoHS regulations, it is an environmentally friendly choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


