| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879680-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 115 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879680-4 |
9-1879680-4
| Heilind Number: | AMP9-1879680-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879680-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with our high-performance H4 resistor. With a resistance of 115 KΩ and a tolerance of 0.1%, this thin film resistor offers precise and reliable operation. Suitable for a wide range of applications, it has a power rating of 0.5 W and a rated voltage of 350 V. Its axial leaded design and tinned copper leads ensure easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -55 to 155 °C, with a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stability in diverse environments. Trust in its quality construction and enhance the efficiency of your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


