| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879687-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 95.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879687-5 |
9-1879687-5
| Heilind Number: | AMP9-1879687-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879687-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision H4 Thin Film Resistor, boasting a low 0.1% tolerance and a resistance of 95.3 Ω. Designed for durability, it can operate in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor ensures reliable performance. Its compact 10 x 3.7 mm dimensions and tinned copper leads facilitate easy installation. Trust in the quality of our resistor for consistent and accurate signal processing, ideal for demanding through-hole resistor applications. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


