9-1879693-2

Heilind Number:AMP9-1879693-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879693-2
ECAD Model:
3D Model

Description:

H8 953R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879693-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:953 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879693-2

Detailed Description

Enhance precision in your electronic projects with our H8 953R resistor, featuring a ultra-accurate .1% tolerance and ±100 ppm/°C temperature coefficient for reliable performance in varying conditions. With a resistance of 953 Ω and a power rating of .25 W, this axial leaded component is designed for optimal power dissipation. Measuring 7.2 x 2.5 mm, it's suitable for a range of applications and can operate in temperatures ranging from -55 to 155 °C. Crafted with a thin film element, it ensures stability and durability, while its tinned copper leads guarantee secure connections. Ideal for use in high-voltage environments, it has a rated voltage of 350 V. Upgrade your through-hole resistor setup with this premium component, perfect for demanding industrial or DIY projects.