| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879695-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 110 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879695-2 |
9-1879695-2
| Heilind Number: | AMP9-1879695-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879695-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of this H8 110K resistor. With a resistance value of 110 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element and axial leaded mount type make it suitable for through hole installation. Operating at temperatures ranging from -55 to 155 °C, with a rated voltage of 350 V, this resistor is designed for durability. Its ±100 ppm/°C temperature coefficient guarantees stable operation even in varying environmental conditions. Trust in the quality of this resistor for your projects, meeting your performance standards with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


