9-2176088-1

Heilind Number:AMP9-2176088-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176088-1
ECAD Model:
3D Model

Description:

RP 1J 0.166W 7K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176088-1
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:7.87 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176088-1

Detailed Description

Enhance precision in your electronic circuitry with this RP 1J thin film resistor. Featuring a power rating of 0.166W and a resistance of 7.87 KΩ with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a rated voltage of 100V and surface mount termination, it's suitable for various electronic designs. Measuring 1.55 x 0.8 x 0.45mm, it's compact yet reliable. Trust in its quality as a key component in your circuitry, offering consistent and stable operation.