| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176089-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 115 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176089-5 |
9-2176089-5
| Heilind Number: | AMP9-2176089-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176089-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this exceptional RP 1J thin film resistor, boasting a power rating of 0.166W. With a resistance of 115 KΩ and a tight tolerance of 0.1%, this component ensures reliable performance in demanding applications. Operating at a rated voltage of 100V, it guarantees stability and accuracy. The surface mount design and solder termination make it easy to integrate, while its compact 0603 size suits space-constrained setups. Trust in its high-quality construction, featuring 25PPM temperature coefficient and RoHS compliance, for dependable operation. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


