9-2176092-7
RP 2A 0.25W 8K45 0.1% 25PPM 1K RL
Enhance your electronic projects with the precision performance of our RP 2A 0.25W 8K45 resistor. Measuring at 0805 size, this thin film resistor boasts a resistance of 8.45 KΩ with a tight tolerance of 0.1%. Engineered for reliability, it can handle a power rating of 0.25 W and a rated voltage of 150 V. Its surface mount design and solder termination make for easy integration, while its compact dimensions of 2 x 1.25 x 0.55 mm offer versatility in application. With RoHS compliance and 25PPM temperature coefficient, this resistor is a dependable choice for your circuitry needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-2176092-7 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 8.45 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP9-2176092-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A8K45BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |