9-2176310-4

Heilind Number:AMP9-2176310-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176310-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176310-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176310-4

Detailed Description

Enhance the precision of your electronic projects with this high-quality RP 1E 0.1W resistor. With a resistance of 1 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance in a wide range of applications. Featuring a thin film element and surface mount termination, it guarantees seamless integration onto your circuit board. Its compact 0402 size and low power rating of 0.1 W make it ideal for space-constrained designs. Operating at a rated voltage of 25 V and with a temperature coefficient of 25PPM, it offers stable and consistent operation even in demanding environments. Upgrade your components with this Surface Mount Resistor and experience superior quality and performance.