| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176363-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.02 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176363-4 |
9-2176363-4
| Heilind Number: | AMP9-2176363-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176363-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor, designed for optimal performance in electronic applications. Boasting a resistance of 4.02 KΩ with a tolerance of .1%, it ensures accurate signal control. The thin film element construction guarantees reliability, while the power rating of .0625 W and rated voltage of 50 V make it suitable for various power requirements. With a compact size of 0402 and Solder termination, it's easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 10PPM, it's an eco-friendly and stable choice for your projects. Trust in this precision resistor for consistent and efficient circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176360-4 | ![]() |


