| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176363-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176363-7 |
9-2176363-7
| Heilind Number: | AMP9-2176363-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176363-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with this high-quality surface mount resistor. With a resistance rating of 4.32 KΩ and a tolerance of just 0.1%, it guarantees accurate performance. Designed for reliability, it boasts a power rating of .0625 W and can handle up to 50 V. The thin film element ensures optimal conductivity, while the solder termination type simplifies installation. Measuring just 1 x .5 x .3 mm, it's perfect for compact applications. Whether you're a professional or hobbyist, this resistor is a must-have for your collection. Rest assured of its quality, as it's not only RoHS compliant but also has a low temperature coefficient of 10PPM. Trust in its efficiency for your surface mount projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176360-7 | ![]() |


