| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176366-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176366-1 |
9-2176366-1
| Heilind Number: | AMP9-2176366-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176366-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 0603 precision resistor. With a resistance value of 3.74 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element and low power rating of 0.15 W make it suitable for various applications. Operating at a rated voltage of 75 V, it guarantees stable functionality. Designed for surface mount installation, it offers convenient and efficient assembly. RoHS compliant, it meets environmental standards. Elevate your circuit design with this Surface Mount Resistor, a essential component for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176370-1 | ![]() |


