| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176371-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 47.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176371-8 |
9-2176371-8
| Heilind Number: | AMP9-2176371-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176371-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this high-performance 0603 thin film resistor. With a resistance of 47.5 KΩ and a tolerance of .1%, it ensures accurate signal processing. Operating at a rated voltage of 75 V and a power rating of .15 W, it offers robust performance in demanding applications. The surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 1.55 x .8 x .45 mm save valuable board space. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a dependable choice for your engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176367-8 | ![]() |


