90759-1

PROCRIMP TL W/DIE MIN UNIV MNL

The PROCRIMP TL W/DIE MIN UNIV MNL is a versatile and portable PRO-CRIMPER Hand Tool, essential for any professional working with connectors. This tool offers the convenience of battery, electric, or manual power options, ensuring reliable performance in any situation. Featuring removable/interchangeable die sets, it allows for quick and easy customization to suit various crimping needs. Rest assured, this tool is RoHS compliant, meeting high standards for environmental responsibility. Upgrade your toolkit with this efficient and durable crimping solution, perfect for on-the-go use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90759-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90759-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling
Part Alias:CC9815-000,AMP-0-0090759-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2015E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop.Download