350551-1
UMNL SOK 20-14 PTPBR L/P
Part Aliases: TE Connectivity D75624-000,AMPS-0-0350551-1
Enhance your power connector assemblies with this Universal MATE-N-LOK Contact, designed for optimal performance in a variety of applications. This Contact features a durable Brass construction with Pre-Tin plating for reliable conductivity. With a wire size compatibility of 14-20 AWG (.5-2 mm²) and acceptance of stranded wire types, it offers versatility in usage. The cable mount (free-hanging) termination method allows for easy installation through crimping. Compliant with CSA and UL 94V-0 standards, it ensures safety in operation. With a high voltage rating of 600 V AC and a contact amperage of 19 A, this Contact is suitable for power circuit applications. Operating efficiently in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees performance in diverse environments. Whether for appliances, wire-to-wire connections, or battery applications, this Contact, with its straight orientation and locking lance contact retention type, provides secure and stable connectivity. RoHS compliant and VDE tested, it meets international quality standards. Ideal for use in various industries, this Contact is a reliable component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 350551-1 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Cable Type: | Discrete Wire |
Contact Amperage: | 19 A |
Termination Type: | Crimp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
Contact Design: | Solid |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Standards Met: | CSA UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | D75624-000,AMPS-0-0350551-1 350551-1 |
SKU: | AMP350551-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |