917308-1
Cut Strip - MINI MLC CONN REC CONT.
Enhance your automotive wiring projects with this versatile Cut Strip connector, designed for MINI MLC CONN REC CONT applications. Featuring a durable Crimp termination method and Tin contact plating, it ensures reliable performance in demanding environments. Suitable for wire sizes ranging from .3 to .5 mm², with a secure F-Crimp and Clean Body locking feature. The Receptacle splice type adds convenience to your assembly process. This product is compliant with RoHS regulations, making it a sustainable choice. Perfect for use in Automotive, Truck, Bus, and Off-Road applications. Upgrade your connectivity with this high-quality terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917308-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP917308-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Product Change Notice Download |