1-1478763-5
METAL BACKSHELL 15 WAY 45 DE
Enhance the connectivity of your 15-way cables with this durable Metal Backshell, designed with a 45-degree angle for efficient routing. Meeting UL 94V-0 standards for flammability, it ensures safety in various applications. Featuring a two-piece RFI/EMI shield clamp, it provides reliable protection. The zinc backshell with nickel plating offers robust construction, while the included grommets facilitate secure cable management. With a 4-40 screw hole thread size and accommodating cable insulation diameters of .158 to .512 inches (4-13mm), this backshell is versatile. Perfect for data and device connections, it comes in a package of 100, ideal for industrial or commercial use. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1478763-5 |
Accessory Type: | Backshell |
Number of Contacts: | 15 |
Shell Size: | 2 |
Package Quantity: | 100 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 333 |
Shield Plating Material: | Nickel |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | D403 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 45° |
Cable Insulation Diameter: | .158 - .512 in, 4 - 13 mm |
Grommets: | With |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Backshell Plating: | Zinc |
Cable Clamp Material: | Die Cast |
Grommets Per Set: | 4 |
Slide Latch: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 1-1478763-5 |
SKU: | AMP1-1478763-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download |
01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download |
11/19/2021 | P-21-021749 - Product improvement.It is a part of value added value engineering. Driving manufacturing process more effective. As a part of VAVE we are going w/ one side AMP logo print on our metal back shells. | Download |
11/18/2021 | P-21-021765 - PCN Retraction P-21-021749. Document clarification.PCN(P-21-021749) - Please ignore this PCN, it was created by mistake & not complete. |
Download |