917688-9
SIGNAL DOUBLE LOCK PLUG HSG 4P BLACK
Enhance your connectivity with the Signal Double Lock Plug Housing in sleek black. Designed for power and signal applications, this durable connector features a single row with four positions, perfect for secure cable mounting. Crafted from UL 94V-0 rated Nylon 6/6, it ensures reliable performance even in challenging environments. With a 3A amperage and 250V AC/DC voltage rating, it delivers efficient power transmission. The 2.5mm pitch, inline contact layout, and socket contact type make it ideal for signal (data) transmission. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various applications. Additionally, its Latch mating retention type and polarization alignment feature ensure easy and secure connections. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this AMP Signal Double Lock connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917688-9 |
Color: | Black |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 400 |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 11 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | 20 AWG, .518 mm² |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.5 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917688-9 |
SKU: | AMP917688-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |