925590-2
MINI SPRING RECEPTACLE
Introducing the Mini Spring Receptacle, a versatile and durable connector designed for automotive, truck, bus, and off-road applications. With an amperage rating of 20 A, this receptacle ensures reliable power transmission. It features a crimp termination method, making installation quick and secure. Operating in a wide temperature range of -40 to 110 °C (-40 to 230 °F), it is suitable for use in various environmental conditions. The F-Crimp design and Locking Lance provide added stability, while accommodating wire sizes from 0.5 to 1.5 mm². Meeting RoHS compliance standards, this connector offers peace of mind for environmentally conscious users. Perfect for automotive connectivity, it is a must-have component for your electrical system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925590-2 |
Amperage: | 20 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | .5 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP925590-2 |
series: | Timer Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2 - 3 mm / .079 - .118 in |
Wire Size Search: | .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Part Alias: | 0-0925590-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |