926820-4
PL 250 FLAG REC 0.5-1.5 MM2 0.4X.44 PTP
Enhance your electrical connections with our PL 250 Flag Receptacle Terminals. Designed for optimal performance, these terminals are crafted from durable brass with pre-tin plating for corrosion resistance. Suitable for wire sizes ranging from 17-20 AWG, they offer secure crimp connections with F-Crimp technology. The flag orientation allows for easy identification and installation, while accommodating tab widths of 6.35mm and tab thicknesses of .81mm. Operating efficiently in temperatures from -40 to 110°C, they are ideal for various applications. RoHS compliant and part of our Quick Disconnects range, these receptacles ensure quality and reliability in every connection. Elevate your wiring projects with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926820-4 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .086 - .13 in, 2.2 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP926820-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | P-19-018322 - Packaging change - To standardize the packaging quantities of Positive Lock parts (terminals), which to improve and secure product quality during whole handling and transportation process. | Download |
10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
12/18/2015 | E-15-008926 - Product Improvement. In an e?ort to standardize raw material on a global basis. TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our design to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. |
Download |
12/16/2015 | E-15-008913 - Product Improvement. In an effort to standardize raw material on a global basis. TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our design to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |
10/19/2015 | E-15-008913-C - Replaced by PCN E-15-008926. | Download |