926915-1
3,5 MNL PCB HYLSY
Enhance your power connections with the Universal MATE-N-LOK Pin Contact. Designed for board mount applications, this high-quality connector features a contact diameter of 3.55mm and a current rating of 15A or 17A, making it ideal for appliances and other power circuit applications. With a pre-tin plating for reliable conductivity and a locking lance for secure retention, this contact ensures dependable performance in a wide range of operating temperatures. Each package contains 3000 contacts, conveniently supplied on a reel for easy installation. RoHS compliant and lead-free solder capable, this connector is a sustainable choice for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926915-1 |
Series: | Universal MATE-N-LOK |
Amperage: | 15 A, 17 A |
Mount Type: | Board Mount |
Contact Material: | CuSn4 |
Overall Length: | 17.5 mm, .688 in |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 3000 |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1363 |
Contact Transmits: | Power |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Diameter: | .14 in, 3.55 mm |
Part Aliases: | 926915-1 |
SKU: | AMP926915-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2024 | PCN-24-208578 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |