350200-2
.140 DIA SOK 14-10 PTPPHBZ
Enhance power connections with our Commercial MATE-N-LOK Contact, a vital component for secure and efficient cable mounting. Made from UL 94V-2 compliant materials, this contact ensures safety and reliability in various applications. With a crimp termination method and sturdy phosphor bronze construction, it can handle voltages up to 250 VAC and currents of 17 A, making it ideal for power circuitry. Designed for use with 10 - 14 AWG wires, it offers seamless integration in wire-to-wire setups. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees performance even in harsh environments. Each package contains 2500 contacts, conveniently stored on a reel for easy access. Whether for appliances or industrial machinery, this contact is a dependable choice for your connectivity needs. Rest assured, it meets RoHS compliance, signaling our commitment to environmental responsibility. Upgrade your power connectors with this essential component, ensuring seamless functionality in your electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 350200-2 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 17 A |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 10 - 14 AWG, 2 - 6 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .1 - .18 in, 2.54 - 4.57 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .14 in, 3.56 mm |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350200-2 |
SKU: | AMP350200-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |