Enhance your power connector assembly with these Commercial MATE-N-LOK Contact Pins, designed for efficient cable mounting. Featuring a durable brass construction with pre-tin plating, they ensure reliable conductivity in temperatures ranging from -55 to 105°C (-67 to 221°F). Suitable for 13-17 AWG wire sizes, these crimp contacts accommodate discrete wire connections with ease. With a contact amperage of 17A and a 250VAC rating, they are ideal for power applications. Each package includes 2500 pieces, conveniently supplied on a reel for organized handling. Meeting RoHS compliance, these contacts offer a quality solution for appliances and other power circuit requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 880685-2
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 2500
Cable Type: Discrete Wire
Contact Amperage: 17 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1363
Wire Size: 13 - 17 AWG, 1.04 - 2.63 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .106 - .157 in, 2.7 - 4 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .14 in, 3.56 mm
Part Aliases: 880685-2
SKU: AMP880685-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: