927837-2
SPT REC 6.3 Contact SRC Sn
Enhance your automotive, truck, bus, or off-road terminals with our SPT REC 6.3 Contact SRC Sn connector. Designed for maximum efficiency, this receptacle features a locking lance for secure connections and F-crimp technology for easy installation. With a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), it ensures reliable performance in any environment. Rated for 40A, it can handle high amperage with ease. Suitable for wire sizes ranging from 1 to 2.5 mm², it offers versatility for various applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 927837-2 |
Amperage: | 40 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927837-2 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 1.9 - 3 mm / .087 - .118 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download |
08/31/2020 | P-20-018846 - Manufacturing location change. will be transferred from TE Montcada to TE Braganza. | Download |