927860-2

KONTAKTBUCHSE 3,5MM

Part Aliases: TE Connectivity 0-0927860-2  
Ensure reliable audio connections with this 3.5mm Socket from our Commercial MATE-N-LOK series. Designed for cable mount applications, it allows for secure and efficient crimp termination of wires. With a high amperage rating of 28A and a voltage capacity of 250VAC, it is suitable for various power and signal transmission needs. The pre-tinned copper contacts ensure optimal conductivity, while the locking lance contact retention system provides added durability. Operating within a wide temperature range of -55 to 105°C, this socket is ideal for use in demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for appliances and other applications, it comes in a package of 2500 on a convenient reel for easy handling. With a contact diameter of 3.56mm, it accepts wire insulation up to 3.1mm, accommodating wire sizes from 13 to 17 AWG. Trust in this high-quality connector for seamless wire-to-wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 927860-2
Series: Commercial MATE-N-LOK
Amperage: 28 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Copper Tin
Overall Length: 20 mm, .787 in
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2500
Cable Type: Discrete Wire
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1363
Wire Size: 13 - 17 AWG, 1 - 2.5 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .083 - .122 in, 2.1 - 3.1 mm
Contact Retention: With
Contact Retention Type: Locking Lance
Contact Diameter: .14 in, 3.56 mm
Part Aliases: 0-0927860-2 927860-2
SKU: AMP927860-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: