Easily connect and disconnect wires with our FASTIN-FASTON 110 series Tab Terminal. Made of durable CuZn30 with Tin plating, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes ranging from 17 to 20 AWG, making it versatile for various applications. With an operating temperature range of -40 to 130°C, it's suitable for both indoor and outdoor use. The F-Crimp design allows for secure wire attachment, while the open barrel accepts wire insulation diameters of .063 to .087 inches. RoHS compliant, this terminal meets environmental regulations. Perfect for use in automotive, industrial, and electronic settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927892-1
Series:FASTIN-FASTON 110
Contact Material:CuZn30
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1021 - 2048 CMA, 17 - 20 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.063 - .087 in, 1.6 - 2.2 mm
Product:Quick Disconnects
SKU:AMP927892-1
Fully Insulated:No
Connection Capacity:Single
Wire Size:.5 - 1 mm²
Mating Retention Type:Locking Lance
Locking Lance Height:1.2 mm / .047 in
Quick Disconnect Packaging Method:Reel
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Terminates To:Wire & Cable
Part Alias:C75578-000,AMPS-0-0927892-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: