| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928193-1 |
| Housing Material: | Polyester |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Flag |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP928193-1 |
928193-1
| Heilind Number: | AMP928193-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928193-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your electrical terminals with this FF 2.8MM TAB HSG 2P PBT BLACK housing. Made of durable polyester in sleek black, it offers a pitch of 5mm for efficient wiring. Featuring flag orientation and a panel mount design, it ensures easy installation. With two positions for versatile connectivity, it guarantees a reliable connection. RoHS compliant, it meets environmental standards. Perfect for various applications, this terminal housing is a must-have for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480282-0 | ![]() | |
| TE Connectivity 180924 | ![]() | |
| TE Connectivity 4-180924-0 | ![]() | |
| TE Connectivity 480053-4 | ![]() | |
| TE Connectivity 626065-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2021 | P-20-019952 - Manufacturing location change. we hereby inform you about tool and/or process transfers within TE Connectivity, The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download | |||


