180924
FF 250 TAB HSG 2P NYLON NAT
Enhance your terminal connection setup with our FF 250 TAB HSG 2P NYLON NAT. Crafted from durable polyamide, this tab housing ensures reliable performance. With a 6.35 mm pitch and straight orientation, it offers seamless integration for your projects. Featuring a natural housing color and ROHS compliance, it meets industry standards for environmental responsibility. The cable mount (free-hanging) mounting style and latch mating retention type provide ease of use and secure connections. Perfect for a variety of applications, this terminal housing is a must-have for any connector setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 180924 |
Housing Material: | Polyamide |
Pitch: | .25 in, 6.35 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Natural |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Tab Housing |
SKU: | AMP180924 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 31.8 mm / 1.25 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | 0-0180924-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Product Change Notice Download |
02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Product Change Notice Download |