480053-4
FF 250 TAB HSG 1P NYLON BLACK
Easily secure your connections with our FF 250 Tab Housing. Crafted from durable black nylon, this straight orientation housing accommodates a single tab terminal with precision. Featuring a convenient latch mating retention type, installation is a breeze. Designed for cable mount (free-hanging) applications, it ensures reliable performance in various settings. Rest assured, this RoHS-compliant housing upholds environmental standards while delivering exceptional functionality. Ideal for crimp terminal assemblies, it's a must-have component in your connectivity arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 480053-4 |
Housing Material: | Nylon |
Terminal Type: | Tab |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Black |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Tab Housing |
SKU: | AMP480053-4 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 32.51 mm / 1.28 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |