928770-2
MAG-MATE LEAF CONT.
Easily connect magnet wire with our MAG-MATE Leaf Connector, designed for secure and efficient termination. Engineered with IDC Standard termination method and Leaf terminal type, it ensures a reliable connection every time. This essential component, part of our MAG-MATE series, is perfect for a variety of applications. Rest assured, it complies with RoHS standards, making it a responsible choice for your projects. Upgrade your connectivity with our high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 928770-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP928770-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .4 mm / .016 in |
Overall Length: | 7.6 mm / .78 in |
Magnet Wire Size: | 22 - 20 AWG / .67 - .95 mm |
Stock Thickness (Magnet Wire Side): | .4 mm / .016 in |
Terminal Height: | 7.6 mm / .3 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |