926850-2
MAG MATE LEAF KONT
Easily secure your wire connections with the MAG MATE LEAF KONT. Part of the MAG-MATE series, these terminals feature IDC Standard termination method for quick and efficient installation. Designed with Leaf terminals, they offer reliable and durable performance. Perfect for a variety of applications, these Magnet Wire Terminals ensure secure connections while maintaining RoHS compliance. Upgrade your connectivity with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926850-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP926850-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 7.9 mm / .311 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.6 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |