926851-2
MAG MATE LEAF KONT
Introducing the MAG MATE LEAF KONT, a high-performance terminal designed for seamless wire connections. Part of our innovative MAG-MATE series, this terminal features IDC Standard termination method, ensuring quick and efficient installation. Its Leaf terminal type guarantees secure and reliable contact, perfect for various applications. Crafted with precision and durability in mind, it is a must-have for professionals in the field. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Explore our full range of connectors, terminals, and accessories for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926851-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP926851-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 7.6 mm / .3 in |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |