| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929974-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929974-1 |
929974-1
Specifications
Detailed Description
Enhance your automotive connectivity with our BU-KONTAKT 2,5MMD terminal. Designed for optimal performance, this crimp termination method ensures secure contact with a tin finish for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's perfect for various vehicle applications. Suitable for wire sizes of .5-1mm², the F-Crimp design with a Locking Lance feature guarantees a sturdy and durable connection. Engineered for Automotive, Truck, Bus, & Off-Road use, this RoHS-compliant terminal is a must-have for any automotive project. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160301-9 | FASTON 250 REC 4-6 MM2 0.45 PHBZ | ![]() |
| TE Connectivity 1-206070-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 2-36154-2 | Cut Strip - PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 327043 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 66566-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 962981-1 | 2,5MMD SOCKET CONTACT | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity 965783-1 | ABDECKKAPPE 90GRD | ![]() |
| TE Connectivity 965786-1 | ABDECKKAPPE 180GRD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 04/18/2023 | P-23-024364 - Adding alternate manufacturing source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 07/02/2020 | P-19-018177 - Stamping Tool Duplication. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||


