34243
PG BUTT SPLC 22-16COMM22-18MIL
Enhance your electrical connections with our PLASTI-GRIP series PG BUTT SPLC. Designed for optimal performance, these red-colored splices are suitable for wire sizes ranging from 16 to 22 AWG (.3 - 1.42 mm²). With a closed barrel type and tin contact plating, they ensure secure and reliable connections. RoHS compliant and insulated, they meet industry standards for safety and environmental responsibility. Perfect for a variety of applications, these splices guarantee efficient and durable performance in any project. Elevate your crimping experience with our high-quality PLASTI-GRIP splices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 34243 |
Color: | Red |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP34243 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | 4.944 g |
Splice Features: | Standard |
Splice Material: | Copper |
Contact Plating Thickness: | 100 µin |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 4.32 mm / .17 in |
Overall Length: | 26.162 mm / 1.03 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 90 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |