| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936060-1 |
| Series: | Sealed Sensor Connector SSC System |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N50 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.181 in |
| Height: | 1.201 in, 30.5 mm |
| Width: | 20.1 mm, .791 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 936060-1 |
| SKU: | AMP936060-1 |
936060-1
Specifications
Detailed Description
Introducing our Sealed Sensor Connector SSC, a crucial component in automotive applications. With a pitch of 5mm (.197 inches) and a durable body made of PA GF material, it ensures reliable signal transmission in demanding environments. The connector features 3 positions for seamless connectivity, with built-in polarization for proper alignment. Its sealable design offers added protection, perfect for automotive use. Measuring 1.181 inches in length, 1.201 inches in height, and .791 inches in width, it's compact yet efficient. The black body color blends seamlessly with various automotive systems, while its RoHS compliance underscores our commitment to sustainability. Trust in the performance and quality of our Sealed Sensor Connector for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967542-1 | ![]() | |
| TE Connectivity 967543-1 | ![]() |


